You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

36DX541F450BC2A - 

Electrolytic Capacitor, Screw, 540 µF, 450 V, 36DX Series, 3000 hours @ 105°C, +50%, -10%, Screw

36DX541F450BC2A - Electrolytic Capacitor, Screw, 540 µF, 450 V, 36DX Series, 3000 hours @ 105°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
36DX541F450BC2A
Newark Part No.:
17M8421
Technical Datasheet:
36DX541F450BC2A   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 36DX541F450BC2A is a Powerlytic® large can aluminum Electrolytic Capacitor with screw terminals and a PVC insulating sleeve.
  • High capacitance per case size
  • High ripple current
  • Low leakage current
  • Long shelf life and operating life

Applications

Industrial, Power Management

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

18 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/27/20

$73.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $73.24