You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

36DX492F200CF2A - 

Electrolytic Capacitor, Screw, 4900 µF, 200 V, 36DX, 5000 hours @ 105°C, +50%, -10%, Screw

36DX492F200CF2A - Electrolytic Capacitor, Screw, 4900 µF, 200 V, 36DX, 5000 hours @ 105°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
36DX492F200CF2A
Newark Part No.:
27F493
Product Range
36DX
Technical Datasheet:
36DX492F200CF2A   Datasheet
See all Technical Docs

Product Information

:
4900µF
:
200V
:
36DX
:
5000 hours @ 105°C
:
+50%, -10%
:
Screw
:
65.5mm
:
28.6mm
:
-40°C
:
85°C
:
146.1mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 36DX492F200CF2A is a Powerlytic® large can aluminum Electrolytic Capacitor with screw terminals and a PVC insulating sleeve.
  • High capacitance per case size
  • High ripple current
  • Low leakage current
  • Long shelf life and operating life

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$90.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 36 Minimum: 36
Quantity Price Your Price
 
 
1+ $90.07
 
5+ $81.78
 
10+ $76.92
 
25+ $72.05