You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

30LVD40-R.

Ceramic Suppression Capacitor, 4000 pF, 30LV Series, ± 20%, X1 / Y2, 400 V, 300 V

30LVD40-R. - Ceramic Suppression Capacitor, 4000 pF, 30LV Series, ± 20%, X1 / Y2, 400 V, 300 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
30LVD40-R.
Newark Part No.:
15AC1590
Product Range
30LV Series
Technical Datasheet:
30LVD40-R.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4000pF

:
30LV Series

:
± 20%

:
X1 / Y2

:
400V

:
300V

:
-30°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 30LV series AC line rated Single-layer Capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having a diameter of 0.032-inch (0.81mm) or 0.025-inch (0.64mm). The capacitors may be supplied with radial kinked or straight leads having a lead spacing of 0.375-inch (9.5mm) or 0.250-inch (6.4mm). The standard tolerance is ±20%. It is suitable for X1/Y2 according to IEC 60384-14.3, across-the-line, line by-pass and antenna coupling.
  • Flame-retardant epoxy resin coating
  • High reliability
  • ±10% and ±20% Capacitance tolerances available

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 3/22/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$1.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 250 Minimum: 1000
Quantity Price Your Price
 
 
502+ $1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
1250+ $1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange