You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2N7002K-T1-GE3 - 

Power MOSFET, N Channel, 60 V, 190 mA, 2 ohm, SOT-23, Surface Mount

2N7002K-T1-GE3 - Power MOSFET, N Channel, 60 V, 190 mA, 2 ohm, SOT-23, Surface Mount

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
2N7002K-T1-GE3
Newark Part No.:
15R6204
Technical Datasheet:
2N7002K-T1-GE3   Datasheet
See all Technical Docs

Product Overview

The 2N7002K-T1-GE3 is a TrenchFET® N-channel enhancement-mode Power MOSFET offers low Input and output leakage.
  • 2Ω Low ON-resistance
  • 2V Low threshold
  • 25pF Low input capacitance
  • 25ns Fast switching speed
  • 2000V ESD Protection
  • Halogen-free
  • Low offset voltage
  • Low-voltage operation
  • Easily driven without buffer
  • High-speed circuits
  • Low error voltage

Applications

Portable Devices, Lighting, Communications & Networking, Imaging, Video & Vision, Signal Processing, Industrial, Power Management

Product Information


:
N Channel

:
60V

:
190mA

:
2ohm

:
SOT-23

:
Surface Mount

:
10V

:
1V

:
350mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 2N7002K-T1-GE3

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

VISHAY

Power MOSFET, N Channel, 60 V, 500 mA, 7.5 ohm, TO-236, Surface Mount

     

Each (Supplied on Cut Tape)

1+ $0.109   25+ $0.109   50+ $0.10   100+ $0.093   250+ $0.086   500+ $0.08   1000+ $0.077   More Pricing...

Restricted Item Add

VISHAY

Power MOSFET, N Channel, 60 V, 300 mA, 2 ohm, TO-236, Surface Mount

     

Each (Supplied on Full Reel)

3000+ $0.028   6000+ $0.028   12000+ $0.028   18000+ $0.028   30000+ $0.028   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.233   10+ $0.19   25+ $0.162   50+ $0.133   100+ $0.106   250+ $0.09   500+ $0.077   1000+ $0.072   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/12/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.08
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.074
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.07
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.068
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.067
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.