Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No293D685X9016A2TE3
Newark Part No.09K6775
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1000+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 24000
Multiple: 2000
$5,376.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No293D685X9016A2TE3
Newark Part No.09K6775
Product RangeTANTAMOUNT 293D Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4.2ohm
Manufacturer Size CodeA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT 293D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1μF to 1000μF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- Moulded case available in six EIA case sizes (A, B, C, D, E, V)
- Working voltage range of 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature range -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4.2ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Product Width
1.6mm
Product Range
TANTAMOUNT 293D Series
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate