New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. SMD Tantalum Capacitors
                      Print Page

                      293D475X9025B2TE3.

                      Surface Mount Tantalum Capacitor, 4.7 µF, 25 V, 1411 [3528 Metric], ± 10%, 2.8 ohm, B

                      VISHAY 293D475X9025B2TE3.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No293D475X9025B2TE3.
                      Newark Part No.26AC6871
                      Product RangeTANTAMOUNT 293D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      64,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      2000+$0.322
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2000
                      Multiple: 2000
                      $644.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No293D475X9025B2TE3.
                      Newark Part No.26AC6871
                      Product RangeTANTAMOUNT 293D Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance4.7µF
                      Voltage(DC)25V
                      Capacitor Case / Package1411 [3528 Metric]
                      Capacitance Tolerance± 10%
                      ESR2.8ohm
                      Product Length3.5mm
                      Product Width2.8mm
                      Manufacturer Size CodeB
                      Product Height1.9mm
                      Product RangeTANTAMOUNT 293D Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

                      • Compatible with high volume automatic pick and place equipment
                      • Meets EIA-535-BAAC mechanical and performance requirements
                      • Qualified to EIA-717
                      • Optical character recognition qualified
                      • Compliant terminations

                      Technical Specifications

                      Capacitance

                      4.7µF

                      Capacitor Case / Package

                      1411 [3528 Metric]

                      ESR

                      2.8ohm

                      Product Width

                      2.8mm

                      Product Height

                      1.9mm

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      25V

                      Capacitance Tolerance

                      ± 10%

                      Product Length

                      3.5mm

                      Manufacturer Size Code

                      B

                      Product Range

                      TANTAMOUNT 293D Series

                      Operating Temperature Max

                      125°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.