You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

293D226X9010C2WE3

Surface Mount Tantalum Capacitor, 22 µF, 10 V, 2312 [6032 Metric], ± 10%, 1.5 ohm, C

Date/Lot Code
VISHAY 293D226X9010C2WE3
×
×

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D226X9010C2WE3
Newark Part No.:
37AJ7780
Product Range
TANTAMOUNT 293D Series
See all Technical Docs

Product Range Selector (TANTAMOUNT 293D Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µF

:
10V

:
2312 [6032 Metric]

:
± 10%

:
1.5ohm

:
C


:
0

:
6mm

:
3.2mm

:
2.5mm

:
TANTAMOUNT 293D Series

:
-55°C

:
125°C


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

293D series TANTAMOUNT™, molded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.
  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/17/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.621

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.621
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.557
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.509
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.449
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.343
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --