New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Tantalum Capacitors
                      5. SMD Tantalum Capacitors
                      Print Page

                      293D107X0016E2TE3.

                      Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.6 ohm, E

                      VISHAY 293D107X0016E2TE3.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No293D107X0016E2TE3.
                      Newark Part No.15AC5478
                      Product RangeTANTAMOUNT 293D Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9,600 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No293D107X0016E2TE3.
                      Newark Part No.15AC5478
                      Product RangeTANTAMOUNT 293D Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance100µF
                      Voltage(DC)16V
                      Capacitor Case / Package2917 [7343 Metric]
                      ESR0.6ohm
                      Capacitance Tolerance± 20%
                      Product Length7.3mm
                      Manufacturer Size CodeE
                      Product Width4.3mm
                      Product Height4mm
                      Product RangeTANTAMOUNT 293D Series
                      Operating Temperature Min-55°C
                      Operating Temperature Max85°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

                      • Compatible with high volume automatic pick and place equipment
                      • Meets EIA-535-BAAC mechanical and performance requirements
                      • Qualified to EIA-717
                      • Optical character recognition qualified
                      • Compliant terminations

                      Technical Specifications

                      Capacitance

                      100µF

                      Capacitor Case / Package

                      2917 [7343 Metric]

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      E

                      Product Height

                      4mm

                      Operating Temperature Min

                      -55°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage(DC)

                      16V

                      ESR

                      0.6ohm

                      Product Length

                      7.3mm

                      Product Width

                      4.3mm

                      Product Range

                      TANTAMOUNT 293D Series

                      Operating Temperature Max

                      85°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.