Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No1N4751A-TR
Newark Part No.
Full Reel55R1241
Cut Tape18M3515
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 25000 | $0.261 | $6,525.00 |
| Total Price | $6,525.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.239 |
| 30000+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4751A-TR
Newark Part No.
Full Reel55R1241
Cut Tape18M3515
Technical Datasheet
Zener Voltage Nom30V
Power Dissipation1.3W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1N4751A-TR is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. It is designed for voltage stabilization.
- Standard Zener voltage tolerance is ±5%
- AEC-Q101 qualified
- Moisture sensitivity level 1
- UL94V-0 Moulding compound flammability rating
Applications
Industrial
Technical Specifications
Zener Voltage Nom
30V
Diode Case Style
DO-41
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
1.3W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N4751A-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
