You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

150D226X9015B2GE3 - 

Electrolytic Capacitor, 22 µF, 15 V, 150D Series, ± 10%, Axial Leaded, 4.7 mm

150D226X9015B2GE3 - Electrolytic Capacitor, 22 µF, 15 V, 150D Series, ± 10%, Axial Leaded, 4.7 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
150D226X9015B2GE3
Newark Part No.:
75M1142
Product Range
150D Series
See all Technical Docs

Product Information

:
22µF
:
15V
:
150D Series
:
± 10%
:
Axial Leaded
:
4.7mm
:
-
:
12.04mm
:
-55°C
:
85°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 150D226X9015B2GE3 is an axial lead Solid Electrolyte Capacitor, hermetically-sealed. This 150D series high performance TANTALEX® capacitor comes with solid tinned nickel wire leads. It has set the standard for solid-electrolyte tantalum capacitor for more than three decades. It features high capacitance, low DCL, low dissipation factor and exceptional operating stability.
  • -55 to 125°C Operating temperature range

Applications

Industrial, Commercial, Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

61 In stock

61 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

$4.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.06
 
10+ $3.60
 
25+ $3.33
 
50+ $3.07
 
100+ $2.73
 
500+ $2.47
 
1000+ $2.19
 
2500+ $2.03