You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150D157X9015S2
Tantalum Capacitor, TANTALEX®, 150 µF, 15 V, ± 10%, PC Pin
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 150D157X9015S2
- Newark Part No.:
- 65F2339
- Product Range
- 150D Series
- Technical Datasheet:
- 150D157X9015S2 Datasheet
Product Range Selector (150D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 150µF
- :
- 15V
- :
- 150D Series
- :
- ± 10%
- :
- PC Pin
- :
- -
- :
- -
- :
- -
- :
- -55°C
- :
- 150D
- :
- 85°C
- :
- Axial Leaded
- :
- 8.92mm
- :
- -
- :
- 23.42mm
- :
- -
- :
- -
Technical Documents (1)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
25+ | $11.82 | |
50+ | $10.80 | |
100+ | $10.13 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.