You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1.5KE540A-E3/54 - 

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 459 V, 740 V, DO-204AL, 2 Pins

1.5KE540A-E3/54 - TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 459 V, 740 V, DO-204AL, 2 Pins

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1.5KE540A-E3/54
Newark Part No.:
78K1463
Product Range
TRANSZORB 1.5KE Series
Technical Datasheet:
1.5KE540A-E3/54   Datasheet
See all Technical Docs

Product Information

:
TRANSZORB 1.5KE Series
:
Unidirectional
:
459V
:
740V
:
DO-204AL
:
2Pins
:
513V
:
567V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRANSZORB 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • -55 to 175°C Operating junction temperature range

Applications

Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$1.27

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.27
 
10+ $1.06
 
25+ $0.982
 
50+ $0.906
 
100+ $0.829
 
250+ $0.776
 
500+ $0.723
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note