You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S102C 350R00 0.01%
Through Hole Resistor, 350 ohm, S Series, 600 mW, ± 0.01%, Radial Leaded, 300 V
- Manufacturer:
- VISHAY FOIL RESISTORS VISHAY FOIL RESISTORS
- Manufacturer Part No:
- S102C 350R00 0.01%
- Newark Part No.:
- 35H5073
- Product Range
- S Series
- Technical Datasheet:
- S102C 350R00 0.01% Datasheet
Product Range Selector (S Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 350ohm
- :
- S Series
- :
- 600mW
- :
- ± 0.01%
- :
- Radial Leaded
- :
- 300V
- :
- Metal Foil
- :
- ± 2ppm/°C
- :
- -
Technical Docs (4)
Product Overview
- Electrostatic discharge up to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
- Lead terminal finish
- Rise time - 1ns effectively no ringing
- <0.08µH Typical low inductance
Warnings
214 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/10/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $14.53 | |
10+ | $13.79 | |
25+ | $12.82 | |
50+ | $11.24 | |
100+ | $10.48 | |
250+ | $10.13 |
Pricing is unavailable. Please contact customer services.