You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55004
3D Printer Filament, 1.75mm Dia, Green, ABS, 230 to 240 °C, 1 kg
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 55004
- Newark Part No.:
- 44AC4185
- Technical Datasheet:
- 55004 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- Green
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 230°C
- :
- 240°C
- :
- 240°C
- :
- 1kg
- :
- 72mm
- :
- 102mm
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 1.75 ± 0.05mm diameter tolerance, 230 to 240°C process temperature
- Net weight is 2.20lbs (1Kg), gross weight is 2.20lbs (1.36Kg)
- Spool diameter is 20.00cm (7.87inch), spool depth is 7.20cm (2.83inch)
- Hub diameter is 10.20cm (4.02inch), hub hole diameter is 5.10cm (2.01inch)
- Designed for strength and uniform feeding, ensures top quality prints every time
- ABS (acrylonitrile butadiene styrene), copolymer blend of styrene, acryl and butadiene
- Durable, impact resistant filament
- For best performance, an extrusion temperature between 230 to 240°C
- Heated bed temperature of 70°C are recommended
Footnotes
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice