You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55000

3D Printer Filament, 1.75mm Dia, Black, ABS, 230 to 240 °C, 1 kg

VERBATIM 55000
×
×

The actual product may differ from image shown

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
55000
Newark Part No.:
44AC4181
Technical Datasheet:
55000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.75mm

:
Black

:
ABS (Acrylonitrile Butadiene Styrene)

:
230°C

:
240°C

:
240°C

:
1kg

:
72mm

:
102mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 55000 from Verbatim is a black colour, 1.75mm diameter ABS 3D filament. It is manufactured to very tight tolerances (±0.05mm diameter) using the highest quality materials to ensure consistent feeding and stable prints. Filament is packaged in vacuum sealed bag with desiccant to prevent introduction of dust and moisture. This filament has glossy appearance and it can be cut, filed or glued post printing (acetone can provide smooth surface). It is compatible with most commercially available non-cartridge based 3D printers. The filament is environmentally friendly and recyclable product.
  • 1.75 ± 0.05mm diameter tolerance, 230 to 240°C process temperature
  • Net weight is 2.20lbs (1Kg), gross weight is 2.20lbs (1.36Kg)
  • Spool diameter is 20.00cm (7.87inch), spool depth is 7.20cm (2.83inch)
  • Hub diameter is 10.20cm (4.02inch), hub hole diameter is 5.10cm (2.01inch)
  • Designed for strength and uniform feeding, ensures top quality prints every time
  • ABS (acrylonitrile butadiene styrene), copolymer blend of styrene, acryl and butadiene
  • Durable, impact resistant filament
  • For best performance, an extrusion temperature between 230 to 240°C
  • Heated bed temperature of 70°C are recommended

Footnotes

Keep material in sealed bag until ready for use and store unused material in cool, dark place.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3 Minimum: 3
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --