You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LAB2U - 

Three-in-One Lab Unit, with Scope, Function Generator and Power Supply

LAB2U - Three-in-One Lab Unit, with Scope, Function Generator and Power Supply

The actual product may differ from image shown

Manufacturer Part No:
LAB2U
Newark Part No.:
86R8077
Technical Datasheet:
LAB2U   Datasheet
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This unique unit includes a digital oscilloscope, a digital function generator and an easy-to-use power supply. The 3 units are electrically separated for ease of measurement. Convenient all in one design makes measuring and testing fast and easy.
  • 3999 count backlit LCD display
  • Bar graph for fast moving readings
  • Data hold
  • Max/Min
  • Auto/Manual range
  • MA setting for checking flame sensors
  • 10A AC/DC current
  • 1000V Voltage reading
  • Protect leads with built in lead storage
  • Rubber molding for drop protection
  • CAT IV 600V safety rating
  • Canada and US UL listed

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available
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
Add Part No. / Line Note