You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1050C2

Neon Indicator, Snap In, 125 V, Wire Leaded, Transparent, 12.7 mm, Round with Flat Top

1050C2 - Neon Indicator, Snap In, 125 V, Wire Leaded, Transparent, 12.7 mm, Round with Flat Top

The actual product may differ from image shown

Manufacturer Part No:
1050C2
Newark Part No.:
18M7897
Product Range
1050C Series
Technical Datasheet:
1050C2   Datasheet
See all Technical Docs

Product Range Selector (1050C Series)

See all from this product range

Product Overview

The 1050C2 is a Non-relampable Neon Indicator with polycarbonate lens and 22AWG (105°C) stripped wire leads. It has polished stainless steel bezel and white nylon housing.

Applications

Signalling

Contents

Neon indicator and Push-on speed-nut (SN0461).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
125V

:
Wire Leaded

:
Transparent

:
12.7mm

:
Round with Flat Top

:
-

:
1050C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

60 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.65