Print Page
LIM-P-82-145-5-100-10A
TEMP DETECTOR, 2.5A, 250VAC, 145DEG C ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARIOHM GROUP
Manufacturer Part NoLIM-P-82-145-5-100-10ACopy
Newark Part No.20AM6531
Product RangeP Series
Your Part Number
492 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoLIM-P-82-145-5-100-10ACopy
Newark Part No.20AM6531
Product RangeP Series
Product RangeP Series
Fuse Current2.5A
Voltage Rating VAC250V
Functioning Temperature145°C
Fuse TerminalsRadial Leaded
Holding Temperature-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
P Series
Voltage Rating VAC
250V
Fuse Terminals
Radial Leaded
SVHC
No SVHC (27-Jun-2024)
Fuse Current
2.5A
Functioning Temperature
145°C
Holding Temperature
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate