You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EKYB6R3ELL181ME11D - 

Electrolytic Capacitor, 180 µF, 6.3 V, KYB Series, ± 20%, Radial Leaded, 5 mm

EKYB6R3ELL181ME11D - Electrolytic Capacitor, 180 µF, 6.3 V, KYB Series, ± 20%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer Part No:
EKYB6R3ELL181ME11D
Newark Part No.:
54X2437
Product Range
KYB Series
See all Technical Docs

Product Information

:
180µF
:
6.3V
:
KYB Series
:
± 20%
:
Radial Leaded
:
5mm
:
2mm
:
11mm
:
-40°C
:
105°C
:
5000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KYB series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These capacitors are perfect solution for applications which require low impedance, high ripple current and long life.
  • Capacitance values ranges from 6.8μF to 22000μF
  • Voltage rating available from 6.3VDC to 100VDC
  • Capacitor size varies from 5mm x 11mm to 18mm x 40mm
  • Capacitance tolerance is ±20%
  • Operating temperature range from -40˚C to 105˚C
  • Endurance with ripple current is 4000hours to 10000hours at 105˚C
  • Non solvent resistant type
  • Newly innovative electrolyte is employed to minimize impedance

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,890 in stock for same day shipping
$0.007

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.28
$0.007
 
10+ $0.191
$0.007
 
25+ $0.153
$0.007
 
50+ $0.114
$0.007
 
100+ $0.076
$0.007
 
500+ $0.07
$0.007
 
1000+ $0.063
$0.007