You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EGPD101ELL511MM25H - 

Electrolytic Capacitor, 510 µF, 100 V, GPD Series, ± 20%, Radial Leaded, 18 mm

EGPD101ELL511MM25H - Electrolytic Capacitor, 510 µF, 100 V, GPD Series, ± 20%, Radial Leaded, 18 mm

The actual product may differ from image shown

Manufacturer Part No:
EGPD101ELL511MM25H
Newark Part No.:
54X2083
Product Range
GPD Series
See all Technical Docs

Product Information

:
510µF
:
100V
:
GPD Series
:
± 20%
:
Radial Leaded
:
18mm
:
7.5mm
:
25mm
:
-40°C
:
135°C
:
2000 hours @ 135°C
:
0.045ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GPD series capacitors from United Chemi-Con are radial leaded miniature aluminium electrolytic capacitors. These are low impedance, high ripple current and long life capacitors. Suitable for automobile modules and other high temperature applications.
  • Capacitance values ranges from 160μF to 12000μF
  • Voltage rating available from 25VDC to 100VDC
  • Capacitor size varies from 12.5mm x 20mm to 18mm x 40mm
  • Capacitance tolerance is ±20%
  • Operating temperature range from -40˚C to 135˚C
  • Endurance with ripple current is 2000hours to 3000hours at 125˚C to 135˚C
  • Solvent resistant type

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

44 in stock for same day shipping
$1.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $3.57
$1.28
 
10+ $2.88
$1.28
 
25+ $2.59
$1.28
 
50+ $2.42
$1.28
 
100+ $2.24
$1.28