You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E36D401HPN103MEM9M - 

Electrolytic Capacitor, Screw, 10000 µF, 400 V, E36D Series, 4000 hours @ 105°C, ± 20%, Screw

E36D401HPN103MEM9M - Electrolytic Capacitor, Screw, 10000 µF, 400 V, E36D Series, 4000 hours @ 105°C, ± 20%, Screw

The actual product may differ from image shown

Manufacturer Part No:
E36D401HPN103MEM9M
Newark Part No.:
19M9071
Product Range
E36D Series
See all Technical Docs

Product Information

:
10000µF
:
400V
:
E36D Series
:
4000 hours @ 105°C
:
± 20%
:
Screw
:
76.2mm
:
31.8mm
:
-40°C
:
85°C
:
220mm
:
0.0187ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 2/3/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 9 Minimum: 9