You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

E32D500HPN333MAB7M - 

Electrolytic Capacitor, Screw, 33000 µF, 50 V, E32D Series, 3000 hours @ 105°C, ± 20%, Screw

E32D500HPN333MAB7M - Electrolytic Capacitor, Screw, 33000 µF, 50 V, E32D Series, 3000 hours @ 105°C, ± 20%, Screw

The actual product may differ from image shown

Manufacturer Part No:
E32D500HPN333MAB7M
Newark Part No.:
78K5808
Product Range
E32D Series
See all Technical Docs

Product Information

:
33000µF
:
50V
:
E32D Series
:
3000 hours @ 105°C
:
± 20%
:
Screw
:
35mm
:
12.7mm
:
-40°C
:
105°C
:
117mm
:
0.0125ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/27/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100