You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E32D350HPN564MEM9M - 

Electrolytic Capacitor, Screw, 0.56 F, 35 V, E32D Series, 3000 hours @ 105°C, ± 20%, Screw

E32D350HPN564MEM9M - Electrolytic Capacitor, Screw, 0.56 F, 35 V, E32D Series, 3000 hours @ 105°C, ± 20%, Screw

The actual product may differ from image shown

Manufacturer Part No:
E32D350HPN564MEM9M
Newark Part No.:
34M4048
Product Range
E32D Series
See all Technical Docs

Product Information

:
0.56F
:
35V
:
E32D Series
:
3000 hours @ 105°C
:
± 20%
:
Screw
:
76.2mm
:
31.8mm
:
-40°C
:
105°C
:
220mm
:
0.004ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The E32D series Large Can Aluminium Electrolytic Capacitor allows for extremely high ripple currents for applications such as inverter designs and motor controllers. This series of capacitors offers very large capacitance of up to 2.2F and a maximum temperature rating of105°C which allows a high operating temperature without sacrificing life.
  • A special order two-footed clamp is also available for selected diameters
  • Nominal case size (D x L): 35 to 89mm (D) and 41 to 220mm (L)
  • Screw terminals: high and low post, English and metric thread
  • Mounting options available are a three-footed clamp or bottom stud
  • 6.3 to 400VDC Rated voltage range
  • 180µF to 2.2F Rated capacitance range
  • -40 to 105°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

32 in stock for same day shipping
 
Check Stock & Lead Times

18 Further stock expected to ship on 11/13/19

More stock available week commencing 1/20/20

$57.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $57.28
 
5+ $55.49
 
10+ $53.70
 
25+ $51.91
 
50+ $50.12
 
100+ $48.69