You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

36DA393F050BC2A - 

Electrolytic Capacitor, Screw, 39000 µF, 50 V, 36DA Series, 3000 hours @ 105°C, +50%, -10%, Screw

36DA393F050BC2A - Electrolytic Capacitor, Screw, 39000 µF, 50 V, 36DA Series, 3000 hours @ 105°C, +50%, -10%, Screw

The actual product may differ from image shown

Manufacturer Part No:
36DA393F050BC2A
Newark Part No.:
67R9742
Product Range
36DA Series
Technical Datasheet:
36DA393F050BC2A   Datasheet
See all Technical Docs

Product Information

:
39000µF
:
50V
:
36DA Series
:
3000 hours @ 105°C
:
+50%, -10%
:
Screw
:
51mm
:
-
:
-40°C
:
85°C
:
105mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 1/27/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 49 Minimum: 49