You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FDFC.9000.100

Flow Transmitter, DFC.9000 Series, 1 l/min to 25 l/min, 20 bar, 5 V, 2 %

PARKER HANNIFIN FDFC.9000.100
×
×

The actual product may differ from image shown

Manufacturer Part No:
FDFC.9000.100
Newark Part No.:
06WX5408
Product Range
DFC.9000
Technical Datasheet:
FDFC.9000.100   Datasheet
See all Technical Docs

Product Range Selector (DFC.9000)

See all from this product range

Product Overview

Dataflow Compact' is for monitoring low flows of liquids with an electronic output signal at low cost. Fluid impacts on a twin-vaned turbine which rotates at a speed proportional to the flow rate. The rotation is detected optically and converted to a pulse output signal suitable for display or control of flow rate, totalising or batch control.
  • Pulse output signal for flows up to 25ℓ/min.
  • Lightweight, robust and suitable for most liquids
  • Operates in any plane
  • Simple to install
  • Negligible pressure drop
  • Accepts reverse flow
  • Low cost flow measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1l/min

:
25l/min

:
20bar

:
5V

:
5V

:
2%

:
9.525mm

:
DFC.9000
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
No Longer Available