Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT3CT-32.768KDZA-T
Newark Part No.86AK7795
Product RangeQT3CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.590 |
| 25+ | $1.450 |
| 50+ | $1.320 |
| 100+ | $1.200 |
| 250+ | $1.030 |
| 500+ | $0.897 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT3CT-32.768KDZA-T
Newark Part No.86AK7795
Product RangeQT3CT Series
Frequency Nom32.768kHz
Product RangeQT3CT Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance4pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Operating Temperature Max
85°C
Product Range
QT3CT Series
Frequency Tolerance + / -
20ppm
Load Capacitance
4pF
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
