Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTXC
Manufacturer Part NoQT26S-32.768KDZF-T
Newark Part No.86AK7756
Product RangeQT26S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.986 |
| 10+ | $0.890 |
| 25+ | $0.817 |
| 50+ | $0.728 |
| 100+ | $0.653 |
| 250+ | $0.568 |
| 500+ | $0.491 |
| 1000+ | $0.399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQT26S-32.768KDZF-T
Newark Part No.86AK7756
Product RangeQT26S Series
Frequency Nom32.768kHz
Product RangeQT26S Series
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder SMD, 6mm x 2mm Dia
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder SMD, 6mm x 2mm Dia
Operating Temperature Max
85°C
Product Range
QT26S Series
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
