You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RI360P0-QR24M0-INCRX2-H1181

Rotary Encoder, Contactless, Magnetic, Incremental, 1024 PPR, Horizontal, Without Push Switch

RI360P0-QR24M0-INCRX2-H1181 - Rotary Encoder, Contactless, Magnetic, Incremental, 1024 PPR, Horizontal, Without Push Switch
RI360P0-QR24M0-INCRX2-H1181 - Rotary Encoder, Contactless, Magnetic, Incremental, 1024 PPR, Horizontal, Without Push Switch

The actual product may differ from image shown

Manufacturer:
TURCK TURCK
Manufacturer Part No:
RI360P0-QR24M0-INCRX2-H1181
Newark Part No.:
26Y6243
Product Range
RI360P0 Series
See all Technical Docs

Product Overview

RI360-QR24 series contactless encoder is an inductive encoder measures speeds and angular movements up to 360⁰. The sensor and positioning element of the encoders are fully encapsulated and are designed as two independent and fully sealed units with protection to IP68/IP69K, which work together without contact.
  • Compact, rugged housing
  • Status displayed via LED
  • Immune to electromagnetic interference
  • 1024 pulses per revolution (default)
  • Free parametrization of the pulse number in the range from 1 to 5000 via PACTware
  • Position of z-track set via Easy-Teach
  • Burst function, absolute angular position output incrementally per Easy-Teach pulse
  • Male M12 x 1, 8-pin connector

Product Information


:
Magnetic

:
Incremental

:
1024PPR

:
Horizontal

:
Without Push Switch

:
Push Pull

:
Flange Mount

:
RI360P0 Series

:
10000rpm

:
-

:
Hollow Shaft

:
20mm

:
10V

:
30V

:
-25°C

:
+85°C

:
IP68, IP69K

:
M12 Connector

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/17/20

$323.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $323.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.