You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C10-T13X/024VDC - 

Power Relay, SPDT, 2 VDC, 6 A, C10-T13 Series, Panel, DC

C10-T13X/024VDC - Power Relay, SPDT, 2 VDC, 6 A, C10-T13 Series, Panel, DC
C10-T13X/024VDC - Power Relay, SPDT, 2 VDC, 6 A, C10-T13 Series, Panel, DC

The actual product may differ from image shown

Manufacturer:
TURCK TURCK
Manufacturer Part No:
C10-T13X/024VDC
Newark Part No.:
36R7550
Product Range
C10-T13 Series
Technical Datasheet:
C10-T13X/024VDC   Datasheet
See all Technical Docs

Product Information

:
SPDT
:
2VDC
:
6A
:
C10-T13 Series
:
Panel
:
DC
:
250V
:
Quick Connect
:
220V
:
Silver Nickel Gold
:
1Gohm
:
CE, CSA
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$14.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.60
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note