Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUL CORPORATION
Manufacturer Part No1M4-M000127000
Newark Part No.69AC1755
Technical Datasheet
No Longer Available
Product Information
ManufacturerTUL CORPORATION
Manufacturer Part No1M4-M000127000
Newark Part No.69AC1755
Technical Datasheet
Silicon ManufacturerXilinx
No. of Bits32bit
Silicon Family NameZynq-7000
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Core NumberXC7Z020-1CLG400C
Kit ContentsPYNQ-Z2 Dev Board XC7Z020-1CLG400C
Product Range-
SVHCTo Be Advised
Product Overview
TUL PYNQ™-Z2 board, based on Xilinx Zynq SoC is designed for the Xilinx University Program to support PYNQ (Python Productivity for Zynq) framework and embedded systems development. PYNQ is an open-source project from Xilinx® that makes it easy to design embedded systems with Xilinx Zynq® Systems on Chips (SoCs). Using the Python language and libraries, designers can exploit the benefits of programmable logic and microprocessors in Zynq to build more capable and exciting embedded systems.
Contents
PYNQ-Z2 board.
Technical Specifications
Silicon Manufacturer
Xilinx
Silicon Family Name
Zynq-7000
Core Sub-Architecture
Cortex-A9
Kit Contents
PYNQ-Z2 Dev Board XC7Z020-1CLG400C
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
XC7Z020-1CLG400C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate