You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC55Y-95R3BI - 

Through Hole Resistor, 95.3 ohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 200 V

RC55Y-95R3BI - Through Hole Resistor, 95.3 ohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 200 V

The actual product may differ from image shown

Manufacturer Part No:
RC55Y-95R3BI
Newark Part No.:
78R5286
Product Range
RC55 Series
Technical Datasheet:
RC55Y-95R3BI   Datasheet
See all Technical Docs

Product Information

:
95.3ohm
:
RC55 Series
:
250mW
:
± 0.1%
:
Axial Leaded
:
200V
:
Metal Film
:
± 15ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
  • Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
  • Power rating of 0.25W
  • Limiting element voltage of 350V
  • Low noise and negligible voltage coefficient
  • Operating temperature ranges from -55°C to +155°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives for RC55Y-95R3BI

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.913   10+ $0.878   25+ $0.843   50+ $0.808   100+ $0.632   500+ $0.558   1000+ $0.534   2500+ $0.509   More Pricing...

Restricted Item Add
     

Each

1+ $0.803   10+ $0.772   25+ $0.742   50+ $0.711   100+ $0.556   500+ $0.491   1000+ $0.47   2500+ $0.448   More Pricing...

Restricted Item Add
     

Each

1+ $1.02   10+ $0.975   25+ $0.936   50+ $0.897   100+ $0.702   500+ $0.621   1000+ $0.593   2500+ $0.566   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $2.63   2000+ $2.51   4000+ $2.34   8000+ $2.18   12000+ $2.09   20000+ $2.06   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $2.63   2000+ $2.51   4000+ $2.34   8000+ $2.18   12000+ $2.09   20000+ $2.06   More Pricing...

Restricted Item Add
     

Each

1+ $1.06   10+ $1.02   25+ $0.971   50+ $0.931   100+ $0.729   500+ $0.644   1000+ $0.615   2500+ $0.587   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

448 in stock for same day shipping
$0.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.65
$0.15
 
10+ $2.36
$0.15
 
25+ $2.18
$0.15
 
50+ $2.01
$0.15
 
100+ $1.78
$0.15
 
500+ $1.61
$0.15
 
1000+ $1.43
$0.15
 
2500+ $1.32
$0.15