You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC55Y-86R6BI - 

Through Hole Resistor, 86.6 ohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 200 V

RC55Y-86R6BI - Through Hole Resistor, 86.6 ohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 200 V

The actual product may differ from image shown

Manufacturer Part No:
RC55Y-86R6BI
Newark Part No.:
78R5278
Product Range
RC55 Series
Technical Datasheet:
RC55Y-86R6BI   Datasheet
See all Technical Docs

Product Information

:
86.6ohm
:
RC55 Series
:
250mW
:
± 0.1%
:
Axial Leaded
:
200V
:
Metal Film
:
± 15ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
  • Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
  • Power rating of 0.25W
  • Limiting element voltage of 350V
  • Low noise and negligible voltage coefficient
  • Operating temperature ranges from -55°C to +155°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Alternatives for RC55Y-86R6BI

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $1.96   10+ $1.61   25+ $1.48   50+ $1.36   100+ $1.20   500+ $1.08   1000+ $0.951   2500+ $0.842   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$2.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 250 Minimum: 500
Quantity Price Your Price
 
 
1+ $2.65
 
10+ $2.36
 
25+ $2.18
 
50+ $2.01
 
100+ $1.78
 
500+ $1.61
 
1000+ $1.43
 
2500+ $1.32