You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LRMAM0805-R02FT5 - 

SMD Current Sense Resistor, 0.02 ohm, LRMA Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip

LRMAM0805-R02FT5 - SMD Current Sense Resistor, 0.02 ohm, LRMA Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Strip

The actual product may differ from image shown

Manufacturer Part No:
LRMAM0805-R02FT5
Newark Part No.:
95W5415
Product Range
LRMA Series
Technical Datasheet:
LRMAM0805-R02FT5   Datasheet
See all Technical Docs

Product Information

:
0.02ohm
:
LRMA Series
:
0805 [2012 Metric]
:
500mW
:
± 1%
:
Metal Strip
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn LRMA series M (low thermal EMF) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 0.5mohm to 60mohm.
  • EIA 0805, 1206 and 2512 chip sizes available
  • Power rating of 0.5W, 1W and 2W at 70°C
  • Resistive tolerance is ±1% and ±5%
  • ± 50ppm/°C ± 75ppm/°C, ± 100ppm/°C and ± 275ppm/°C TCR values available
  • Ambient temperature range from -55°C to 170°C
  • Mn-Cu element alloy, black and green coating
  • Low thermal EMF and high power version
  • Current sensing for power electronics
  • Automotive grade AEC-Q200 qualified

Alternatives for LRMAM0805-R02FT5

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/22/20

$0.111

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ $0.111
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.091
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ $0.078
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.073
Promotional price
Contract Price
Web only price
Web only contract price
 
50000+ $0.064
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.