You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

HDSC2512-30RKT1 - 

SMD Chip Resistor, Double-Sided, 2512 [6432 Metric], 30 ohm, HDSC Series, 500 V, Thick Film, 1.5 W New

HDSC2512-30RKT1 - SMD Chip Resistor, Double-Sided, 2512 [6432 Metric], 30 ohm, HDSC Series, 500 V, Thick Film, 1.5 W
HDSC2512-30RKT1 - SMD Chip Resistor, Double-Sided, 2512 [6432 Metric], 30 ohm, HDSC Series, 500 V, Thick Film, 1.5 W

The actual product may differ from image shown

Manufacturer Part No:
HDSC2512-30RKT1
Newark Part No.:
04AH9498
Product Range
HDSC Series
Technical Datasheet:
HDSC2512-30RKT1   Datasheet
See all Technical Docs

Product Information

:
2512 [6432 Metric]
:
30ohm
:
HDSC Series
:
500V
:
Thick Film
:
1.5W
:
± 10%
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

HDSC is the latest addition to our range of pulse withstanding chip resistor products. It is essentially a variant of DSC with no laser trimming applied. This maximises the level of surge performance available in a single-sided flat chip design. Available in four sizes from 0805 to 2512, HDSC withstands up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. It is ideal for protection and discharge applications in compact power supplies and power control circuits where a resistance tolerance of 5% is adequate.
  • Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
  • Removal of current crowding around laser trim areas improves reliability
  • Takes 1.2/50μs surge voltage up to 6.5kV

Applications

Power Supplies, Motor Drive & Control, Medical

Alternatives for HDSC2512-30RKT1

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $1.12   3000+ $1.05   5000+ $0.999   8000+ $0.90   15000+ $0.864   30000+ $0.834   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$2.33

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 3000
Quantity Price Your Price
 
 
1+ $2.33
 
10+ $2.22
 
25+ $2.05
 
50+ $1.85
 
100+ $1.66
 
250+ $1.44
 
500+ $1.24
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.