Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoVN10K
Newark Part No.23T1508
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoVN10K
Newark Part No.23T1508
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id170mA
On Resistance Rds(on)3ohm
Drain Source On State Resistance5ohm
Transistor Case StyleTO-18
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd1.5W
Gate Source Threshold Voltage Max1.4V
Power Dissipation1.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The VN10K is a N-channel enhancement-mode MOSFET offers 60V drain source voltage and 0.17A continuous drain current. It is ideally suited for power supply circuits, switching and driver (relay, solenoid and lamp) applications.
- Low RDS (ON), VGS (th), CISS and fast switching speeds
- Hermetic metal package
- -55 to 150°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
170mA
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
1.5W
Power Dissipation
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Drain Source Voltage Vds
60V
On Resistance Rds(on)
3ohm
Transistor Case Style
TO-18
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate