Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoMG9410-R
Newark Part No.23T0972
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoMG9410-R
Newark Part No.23T0972
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max260V
Collector Emitter Voltage V(br)ceo260V
DC Collector Current15A
Continuous Collector Current15A
Power Dissipation200W
Power Dissipation Pd200W
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency35MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MG9410-R is a -260V Silicon Epitaxial Planar PNP Transistor designed for audio power applications. It features high current audio bipolar with wide safe operating area.
- Complement to the MG6330
Applications
Audio
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
260V
Continuous Collector Current
15A
Power Dissipation Pd
200W
Transistor Mounting
Through Hole
Transition Frequency
35MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Collector Emitter Voltage Max
260V
DC Collector Current
15A
Power Dissipation
200W
Transistor Case Style
TO-3P
No. of Pins
3Pins
DC Current Gain hFE Min
70hFE
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate