Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBD650
Newark Part No.96K6910
Technical Datasheet
No Longer Available
Product Information
ManufacturerTT ELECTRONICS / SEMELAB
Manufacturer Part NoBD650
Newark Part No.96K6910
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency-
Continuous Collector Current8A
Power Dissipation62.5W
No. of Pins3Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-220
DC Current Gain hFE Min2700hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The BD650 is a -100V monolithic Silicon PNP Darlington Power Transistor designed for use in audio output stages and general amplifier and switching applications.
- Complement to the BD651
Applications
Audio, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
8A
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
Power Dissipation
62.5W
Transistor Mounting
Through Hole
DC Current Gain hFE Min
2700hFE
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate