You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

OPB100-SZ

Phototransistor, 880 nm, 250 mW, 2 Pins, Module

OPB100-SZ - Phototransistor, 880 nm, 250 mW, 2 Pins, Module

The actual product may differ from image shown

Manufacturer Part No:
OPB100-SZ
Newark Part No.:
69K8438
Technical Datasheet:
OPB100-SZ   Datasheet
See all Technical Docs

Product Overview

The OPB100-SZ is a Phototransistor in snap-in design requires no screws or other mounting hardware for ease of installation. The emitter and sensor are not apertured, which allows separation distances in excess of 36-inch without concern for precise alignment. The front side clip allows mounting of the product to any 0.062-inch thick material. It features 880nm peak wavelength and 26AWG wire lead spacing.
  • Transistor sensor
  • -40 to 80°C Operating temperature range

Applications

Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
880nm

:
-

:
250mW

:
2Pins

:
Module

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

243 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$3.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.53
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.46
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange