You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CMF1/41242FLFTR - 

Through Hole Resistor, 12.4 kohm, CMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

CMF1/41242FLFTR - Through Hole Resistor, 12.4 kohm, CMF Series, 250 mW, ± 1%, Axial Leaded, 250 V

The actual product may differ from image shown

Manufacturer Part No:
CMF1/41242FLFTR
Newark Part No.:
40M8409
Product Range
CMF Series
Technical Datasheet:
CMF1/41242FLFTR   Datasheet
See all Technical Docs

Product Information


:
12.4kohm

:
CMF Series

:
250mW

:
± 1%

:
Axial Leaded

:
250V

:
Metal Film

:
± 100ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMF series Metal Film Resistor with conformal coating.
  • 1/8 to 3W Power ratings
  • 10Ω to 1MΩ Resistance range

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/16/20


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5000 Minimum: 25000