You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAW1082R0JLF
Through Hole Resistor, 82 ohm, CAW Series, 10 W, ± 5%, Axial Leaded
- Manufacturer Part No:
- CAW1082R0JLF
- Newark Part No.:
- 40M8194
- Product Range
- CAW Series
- Technical Datasheet:
- CAW1082R0JLF Datasheet
Product Range Selector (CAW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 82ohm
- :
- CAW Series
- :
- 10W
- :
- ± 5%
- :
- Axial Leaded
- :
- -
- :
- Ceramic
- :
- ± 350ppm/°C
- :
- -
Technical Docs (4)
Product Overview
- High Power Resistor
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each