You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAF52200JLF
Through Hole Resistor, 220 ohm, CAF Series, 5 W, ± 5%, Axial Leaded
- Manufacturer Part No:
- CAF52200JLF
- Newark Part No.:
- 40M8160
- Product Range
- CAF Series
- Technical Datasheet:
- CAF52200JLF Datasheet
Product Range Selector (CAF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 220ohm
- :
- CAF Series
- :
- 5W
- :
- ± 5%
- :
- Axial Leaded
- :
- -
- :
- Wirewound
- :
- ± 400ppm/°C
- :
- -
Technical Docs (3)
Product Overview
- High Power Resistor
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each