You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PSM050S-10B10KB - 

Potentiometer, 10 kohm, 10 mW, ± 20%, PSM Series, Linear New

PSM050S-10B10KB - Potentiometer, 10 kohm, 10 mW, ± 20%, PSM Series, Linear
PSM050S-10B10KB - Potentiometer, 10 kohm, 10 mW, ± 20%, PSM Series, Linear
PSM050S-10B10KB - Potentiometer, 10 kohm, 10 mW, ± 20%, PSM Series, Linear
PSM050S-10B10KB - Potentiometer, 10 kohm, 10 mW, ± 20%, PSM Series, Linear

The actual product may differ from image shown

Manufacturer Part No:
PSM050S-10B10KB
Newark Part No.:
02AH3159
Product Range
PSM Series
Technical Datasheet:
PSM050S-10B10KB   Datasheet
See all Technical Docs

Product Information

:
10kohm
:
10mW
:
± 20%
:
PSM Series
:
Linear
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PSM is a miniature slide potentiometer that has a long operational life. Its small form factor results in less space on PCBs. These reliable potentiometers have a smooth slide and are offered at a low cost. TT Electronics’ wide range of conductive plastic, wirewound and hybrid precision potentiometers are known for their high accuracy and reliability and come in a variety of sizes with multiple bushing and shaft options. We offer customization options to meet customers’ requirements.
  • Microminiature package (5mm wide, as low as 4mm travel)
  • Smooth slide
  • Long operational life

Applications

Audio, Consumer Electronics, Medical, Industrial, Lighting, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,393 In stock

1,393 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$0.984

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.984
 
10+ $0.871
 
100+ $0.726
 
500+ $0.581