Print Page
BR330
Borescope, 3x Magnification, 1920 x 1080 Pixels, 9 mm, USB Cable
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.990 |
Price for:Each
Minimum: 1
Multiple: 1
$307.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTSC AMERICA
Manufacturer Part NoBR330
Newark Part No.06AM9461
Technical Datasheet
Product Range-
Camera Head Diameter9mm
Resolution1920 x 1080 Pixels
Magnification3X
Output ConnectionUSB Cable
SVHCTo Be Advised
Product Overview
BR330 is a high-definition auto-focus borescope with waterproof & dustproof (IP67) 9mm camera. The view captured video/images on the display or transfer to user PC using the USB interface or removable SD card. It stores up to 19K images/20 minutes of video (3 minute files) on the included 4GB SD card. It completes with videoscope, 9mm auto-focus camera probe with 5m cable, SD card, USB cable, hard case and camera accessories (magnet, hook, cap, and reset needle).
- Auto focus from 1.2” to infinity (3cm to infinity)
- 5” color LCD monitor with 1920 x 1080 resolution
- 10 adjustable LEDs with 3 brightness levels
- Screen view rotates 180°, 3X zoom
- Built-in clock/calendar
- Record video (.AVI) and images (.JPG)
- 70° field of view, NTSC or PAL video output format, JPG (1920 x 1080) still image format
- 5V Li-Po battery power, AVI (1920 x 1080) video recording format
- Dimension is 7.6 x 5.6 x 2.6”
Technical Specifications
Product Range
-
Resolution
1920 x 1080 Pixels
Output Connection
USB Cable
Camera Head Diameter
9mm
Magnification
3X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate