You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
U280-001-W2-HG
Mains Adapter, Hospital-Grade, Wall Charger, UL 60601-1, NEMA 1-15P, USB, 300 mA, White
- Manufacturer:
- EATON TRIPP LITE EATON TRIPP LITE
- Manufacturer Part No:
- U280-001-W2-HG
- Newark Part No.:
- 25AC2099
- Also Known As:
- GTIN UPC EAN: 037332200716
- Technical Datasheet:
- U280-001-W2-HG Datasheet
Product Overview
- Certified for use in patient-care vicinities
- Compliant to AAMI ES60601-1:2005+A1 and CSA C22.2 No. 60601-1:2014 3rd Edition
- Recommended for smartphones, tablets, digital cameras, MP3 players and other USB devices used in healthcare applications
- Protects against overheating, overcurrent and overcharging
- Mounting tab allows for safe permanent installation on outlet wall plate
- Compact design ideal for tight spaces and easy transportation
- Works with any NEMA 1-15R, 5-15R or 5-15/20R AC outlet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NEMA 1-15P
- :
- USB
- :
- 300mA
- :
- White
- :
- PC (Polycarbonate) Body
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/3/23
Same day shipping
More stock available week commencing 4/3/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $38.32 | |
5+ | $35.94 | |
10+ | $33.56 | |
25+ | $32.11 | |
50+ | $31.07 | |
100+ | $30.04 |
Pricing is unavailable. Please contact customer services.