You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SU1500RTXL2UA

Uninterruptible Power Supply (UPS), Rack Mount, 6 Outlets, 1.5kVA / 1.2kW, 120 V, 120 VAC, 5 min

The actual product may differ from image shown

Manufacturer Part No:
SU1500RTXL2UA
Newark Part No.:
24K6749
Product Range
SmartOnline Series
Also Known As:
GTIN UPC EAN: 037332125972
Technical Datasheet:
SU1500RTXL2UA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
6Outlets

:
1.5kVA / 1.2kW

:
120V

:
120VAC

:
5min

:
SmartOnline Series

:
482.6mm

:
444.5mm

:
88.9mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The SU1500RTXL2UA is a 6-outlet SmartOnline Double-conversion Uninterruptible Power Supply (UPS) protects connected equipment against data loss, downtime and equipment damage due to power outages, voltage fluctuations and transient surges. Featuring true on-line operation with pure sine wave output and zero transfer time to battery, it provides the highest level of power protection for mission-critical equipment. Internal batteries support connected equipment during blackouts and runtime is expandable with optional external battery packs. It has six outlets arranged in two individually controllable load banks that can be used to reboot select equipment on demand or maximize battery runtime for mission-critical equipment. USB and DB9 communication ports support messaging of detailed UPS operational parameters and line power status. Included PowerAlert UPS monitoring and unattended shutdown software provides management support for an unlimited number of network UPS systems.
  • Highly efficient operation in optional economy mode setting, saving BTU heat output
  • Standard internal battery set offers 14min runtime at half load (600W) & 5min at full load (1200W)
  • Intelligent battery management system extends battery life
  • Ships with all mounting accessories for 4-post rack-mount installation
  • Fault tolerant electronic bypass maintains utility output during a variety of UPS fault conditions
  • Built-in Emergency Power Off (EPO) interface with cable
  • NEMA 5-15P input plug, NEMA 5-15R output receptacles
  • Front panel LEDs offer current monitoring and battery charge level information
  • Single-line tel/DSL or network Ethernet surge suppression
  • Requires only two rack spaces (2U) in a standard rack enclosure

Applications

Power Management, Communications & Networking

Contents

SU1500RTXL2Ua UPS system, PowerAlert software CD, 1 x 6ft USB cable, 1 x 6ft DB9 cable, 4-post Rack-mounting hardware and Owner's manual.

Also Known As

GTIN UPC EAN: 037332125972
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$963.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $963.13
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $883.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange