You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SRW6U
19" Wall Cabinet, SmartRack, 6U, Black, 368.3 mm, 600 mm, 445 mm
- Manufacturer:
- TRIPP-LITE TRIPP-LITE
- Manufacturer Part No:
- SRW6U
- Newark Part No.:
- 01T0672
- Product Range
- SmartRack Series
- Also Known As:
- GTIN UPC EAN: 037332154651
- Technical Datasheet:
- SRW6U Datasheet
Product Range Selector (SmartRack Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6U
- :
- -
- :
- Black
- :
- 368.3mm
- :
- 600mm
- :
- 445mm
- :
- 14.5"
- :
- 23.6"
- :
- 17.5"
- :
- -
- :
- SmartRack Series
Technical Docs (4)
Product Overview
- 6U Wall-mounted enclosure
- Ideal for VoIP wiring closets and education venues that require security
- Adjustable mounting depths up to 17" by 2 front vertical rack mount rails
- Ventilated front door and side panels for increased airflow
- Reversible front door locking
- Removable side panel locking
- Fully assembled for quick installation
- Meets all enclosure requirements towards PCI DSS compliance
Applications
Industrial
Contents
SRW6U Wallmount Rack Enclosure, (12) M6 screws, (12) M6 cage nuts, (12) M6 washers, (2) Keys and Owner's manual.
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $197.06 | |
5+ | $193.55 | |
10+ | $190.03 | |
25+ | $187.21 | |
50+ | $182.99 |
Pricing is unavailable. Please contact customer services.