You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SRW18UHD
19" Wall Cabinet, 18U, Steel, Black, 939 mm, 920 mm, 629.2 mm
- Manufacturer:
- TRIPP-LITE TRIPP-LITE
- Manufacturer Part No:
- SRW18UHD
- Newark Part No.:
- 87X4218
- Product Range
- SmartRack Series
- Also Known As:
- GTIN UPC EAN: 037332183316
- Technical Datasheet:
- SRW18UHD Datasheet
Product Range Selector (SmartRack Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 18U
- :
- Steel
- :
- Black
- :
- 939mm
- :
- 920mm
- :
- 629.2mm
- :
- 37"
- :
- 36.2"
- :
- 24.77"
- :
- 791.4mm
- :
- SmartRack Series
Technical Docs (1)
Product Overview
- Heavy-duty/high weight capacity side-mount construction
- 18U Server depth equipment capacity
- Fully vented doors and side panel
- Adjustable front and rear rails
- Dual-rail mounting designs supports equipment mounting via square holes or threaded holes
- 500lbs Weight capacity
Applications
Industrial
Contents
SRW18UHD Wall-mount enclosure cabinet, (42) M6 cage nuts, (42) M6 equipment mounting screws, (42) M6 washers, (42) 12-24 equipment mounting screws, (1) Key set and Owner's manual.
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $785.52 | |
5+ | $746.52 | |
10+ | $729.81 | |
25+ | $707.52 | |
50+ | $696.38 |
Pricing is unavailable. Please contact customer services.