You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SRFANWM

Fan Kit, 120 V, Wall Mount, Smartrack Series

SRFANWM - Fan Kit, 120 V, Wall Mount, Smartrack Series

The actual product may differ from image shown

Manufacturer Part No:
SRFANWM
Newark Part No.:
86T2494
Product Range
SMARTRACK Series
Also Known As:
GTIN UPC EAN: 037332166616
Technical Datasheet:
SRFANWM   Datasheet
See all Technical Docs

Product Information


:
120V High Performance Fans with 3 Foot Power Cord, Fan Guards, Mounting Hardware, Owners Manual

:
-

:
-

:
SMARTRACK Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SRFANWM is a SmartRack wall-mount roof Fan Kit ideal solution for increasing ventilation in wall-mount enclosure cabinets. Each kit features multiple high-performance fans that can be installed to the inside or outside of the wall-mount enclosure to expel heat out of the enclosure.
  • 50dB Sound rating
  • 3ft AC input cord with 5-15P input plug
  • 120VAC Nominal input voltage

Applications

HVAC

Contents

(2) 120V High-performance fans with 3ft power cord, (2) Fan guards mounting hardware and Owner's manual.

Also Known As

GTIN UPC EAN: 037332166616

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/27/20

$94.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 12 Minimum: 12
Quantity Price Your Price
 
 
10+ $94.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $91.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $83.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $81.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.