You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SR48UBDP
Rack Cabinet, 19 Inch, Extra Depth, Server, SmartRack, 48U, 89 ", 23.6 ", 47.25 "
- Manufacturer:
- TRIPP-LITE TRIPP-LITE
- Manufacturer Part No:
- SR48UBDP
- Newark Part No.:
- 41Y9627
- Product Range
- SmartRack
- Also Known As:
- GTIN UPC EAN: 037332185181
- Technical Datasheet:
- SR48UBDP Datasheet
Product Range Selector (SmartRack)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Server
- :
- SmartRack
- :
- 48U
- :
- 89"
- :
- 23.6"
- :
- 47.25"
- :
- -
- :
- 2.26m
- :
- 600.2mm
- :
- 1.2m
- :
- -
- :
- -
Technical Docs (1)
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $2,097.24 | |
5+ | $2,050.29 | |
10+ | $1,987.68 | |
25+ | $1,956.38 | |
50+ | $1,893.78 |
Pricing is unavailable. Please contact customer services.