You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMX1000LCD

Uninterruptible Power Supply (UPS), Tower, 6 Outlets, 1kVA / 500W, 230 V, 230 V, 3 min

TRIPP-LITE SMX1000LCD

The actual product may differ from image shown

Manufacturer Part No:
SMX1000LCD
Newark Part No.:
53M2028
Also Known As:
GTIN UPC EAN: 037332125927
Technical Datasheet:
SMX1000LCD   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
6Outlets

:
1kVA / 500W

:
230V

:
230V

:
3min

:
-

:
6.5"

:
3.5"

:
12"

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SMX1000LCD is a 6-outlet 500W line interactive Uninterruptible Power Supply (UPS) provides battery backup and AC power protection against blackouts, brownouts, power surges and line noise that can damage electronics or destroy data. Ideal for backing up home/office workstations, media centres and home entertainment systems, the SMX1000LCD switches to battery mode in milliseconds to keep your connected equipment running long enough to save files and shut down safely with no data loss. Featuring six C13 outlets and a C14 inlet that accepts an user-supplied AC power cord, the SMX1000LCD has an internal battery that provides 11 minutes of support at half load and three minutes at full load. It can also power an entry-level PC up to 60 minutes or a single DVR/VCR component up to three hours. Three of the six outlets provide surge protection only for printers and other non-essential devices. A front-panel LCD screen lets you configure settings and monitor operating data, such as voltage.
  • Corrects under- and overvoltages from 171 to 266V
  • 6 C13 outlets-3 surge-only
  • Interactive LCD monitoring screen
  • Monitoring of power conditions via POWERALERT12
  • Protects mission-critical equipment
  • Audible alarm signals loss of utility power or overload
  • C14 inlet accepts user-supplied AC power cord with country-specific plug
  • 480 joule Surge suppression rating
  • Reliable battery backup
  • Supports half load up to 11 minutes and full load up to 3 minutes
  • Powers entry-level PC up to 60 minutes and a DVR/VCR component up to 3 hours
  • Internal batteries designed for hot-swap field replacement
  • 96% Line-power efficiency rating saves money in energy costs
  • Cold-start capability enables turn-on in battery mode during blackouts
  • Automatic voltage regulation (AVR)
  • EMI/RFI line noise filtering
  • Interactive LCD screen
  • Front-panel LCD signals voltage, battery and load statuses
  • Supports multiple advanced user setup and operating preferences
  • Rotates for easy viewing in rack-mount or tower configurations

Applications

Power Management

Contents

SMX1000LCD SmartPro 230V 1kVA 500W line-interactive UPS, USB cable, RJ11 cable, (2) IEC-320 C13-to-C14 power cables, Owner’s manual.

Also Known As

GTIN UPC EAN: 037332125927
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$301.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2 Minimum: 2
Quantity Price Your Price
 
 
1+ $301.75
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $291.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $282.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $262.56
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $256.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange